PNP7WVFT-91-3R9
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 7W, 3.9ohm, 5.2249V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of PNP7WVFT-91-3R9 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for PNP7WVFT-91-3R9 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PNP7WVFT-91-3R9-ND
DigiKey RES 3.9 OHM 1% 7W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,000 $0.4164
$0.4164 Buy Now
Ozdisan Elektronik RES.WIREWOUND 7W 3.9 Ohms ±1% HIGH POWER THT 0
  • 1 $0.2295
  • 250 $0.1996
$0.1996 / $0.2295 RFQ

CAD Models for PNP7WVFT-91-3R9 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PNP7WVFT-91-3R9 by YAGEO Corporation

PNP7WVFT-91-3R9
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
7.5 mm
Package Length
25 mm
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
7 W
Rated Temperature
40 °C
Resistance
3.9 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
5.2249 V
Want to compare parts?
  1. PNP7WVFT-91-3R9
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 7W, 3.9ohm, 5.2249V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNP7WVFT-91-3R9 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNP7WVFT-91-3R9 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PNP7WVFT-91-3R9 would you like to use for your alert(s)?
  • Please alert me when PNP7WVFT-91-3R9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PNP7WVFT-91-3R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNP7WVFT-91-3R9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PNP7WVFT-91-3R9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNP7WVFT-91-3R9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNP7WVFT-91-3R9 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: