Part Details for PNP7WVJT-91-3R9 by YAGEO Corporation
Overview of PNP7WVJT-91-3R9 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNP7WVJT-91-3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1225CT-ND
|
DigiKey | RES 3.9 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2993 / $0.7200 | Buy Now |
DISTI #
PNP7WVJT-91-3R9
|
Avnet Americas | High Power Type Wirewound Resistor 3.9Ohm 7W 5% Axial Ammo Pack - Tape and Reel (Alt: PNP7WVJT-91-3R9) Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2210 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 7W 3.9 Ohms ±5% HIGH POWER THT | 0 |
|
$0.2333 / $0.2683 | RFQ |
Part Details for PNP7WVJT-91-3R9
PNP7WVJT-91-3R9 CAD Models
PNP7WVJT-91-3R9 Part Data Attributes
|
PNP7WVJT-91-3R9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP7WVJT-91-3R9
YAGEO Corporation
Fixed Resistor, Wire Wound, 7W, 3.9ohm, 300V, 5% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 25 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.9748 V |