-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0570
|
Newark | Rectifier, 650V, 2A, Sod-128 Rohs Compliant: Yes |Nexperia PNU65020EP-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1790 / $0.6750 | Buy Now |
DISTI #
1727-PNU65020EP-QXCT-ND
|
DigiKey | HYPERFAST/ULTRAFAST RECOVERY REC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5300 In Stock |
|
$0.1246 / $0.4400 | Buy Now |
DISTI #
PNU65020EP-QX
|
Avnet Americas | Fast/Ultrafast Diode, 650 V, 2 A, Single, 1.2 V, 65 ns, 60 A, CFP5 (SOD-128), 2 Pins - Tape and Reel (Alt: PNU65020EP-QX) Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1236 / $0.1476 | Buy Now |
DISTI #
771-PNU65020EP-QX
|
Mouser Electronics | Rectifiers 650V 2A ULTRAFAST RECTIFIER RoHS: Compliant | 2780 |
|
$0.1390 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1330 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.2730 / $0.9100 | Buy Now | |
DISTI #
PNU65020EP-QX
|
TTI | Rectifiers 650V 2A ULTRAFAST RECTIFIER RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1370 | Buy Now |
DISTI #
PNU65020EP-QX
|
Avnet Americas | Fast/Ultrafast Diode, 650 V, 2 A, Single, 1.2 V, 65 ns, 60 A, CFP5 (SOD-128), 2 Pins - Tape and Reel (Alt: PNU65020EP-QX) Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1236 / $0.1476 | Buy Now |
DISTI #
PNU65020EP-QX
|
Avnet Asia | Fast/Ultrafast Diode, 650 V, 2 A, Single, 1.2 V, 65 ns, 60 A, CFP5 (SOD-128), 2 Pins (Alt: PNU65020EP-QX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1173 / $0.1312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy