Part Details for PO51-J-1.5W(40) by Hirose Electric Co Ltd
Overview of PO51-J-1.5W(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PO51-J-1.5W(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8653
|
Newark | Coaxial Connectors For Din 41612 (M Style) |Hirose(Hrs) PO51-J-1.5W(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8000 / $33.6000 | Buy Now |
DISTI #
PO51-J-1.5W(40)-ND
|
DigiKey | CONN RF COAX CBL JACK INLINE Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2525 | Buy Now |
DISTI #
PO51-J-1.5W(40)
|
Avnet Americas | Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Straight Cable Mount Gold - Bag (Alt: PO51-J-1.5W(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$18.6250 / $24.3600 | Buy Now |
DISTI #
798-PO51-J-1.5W40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$20.6100 / $27.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$20.4900 | Buy Now |
DISTI #
HIRPO51-J-1.5W(40)
|
Heilind Electronics | 330-0201-9-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5700 / $28.9700 | Buy Now |
DISTI #
000000000005534701
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$21.0000 / $28.0000 | Buy Now |
Part Details for PO51-J-1.5W(40)
PO51-J-1.5W(40) CAD Models
PO51-J-1.5W(40) Part Data Attributes
|
PO51-J-1.5W(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PO51-J-1.5W(40)
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Connector Type | RF CONNECTOR |