Part Details for POB 125/12S by RADER
Overview of POB 125/12S by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POB 125/12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POB-125/12S
|
TME | Transport wheel, Ø: 125mm, W: 38mm, 250kg, polyamide, POB, -30÷80°C Min Qty: 1 | 0 |
|
$5.2700 / $6.4800 | RFQ |