Part Details for POB-LP-58/U(40) by Hirose Electric Co Ltd
Overview of POB-LP-58/U(40) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POB-LP-58/U(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8595
|
Newark | Push-On Lock Coaxial Connectors Type B |Hirose(Hrs) POB-LP-58/U(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8200 / $82.7400 | Buy Now |
DISTI #
POB-LP-58/U(40)-ND
|
DigiKey | CONN RF COAX PLUG L-SHAPE Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.6125 | Buy Now |
DISTI #
POB-LP-58/U(40)
|
Avnet Americas | Connector RF POB Plug 0Hz to 12.4GHz 50Ohm Right Angle Cable Mount Gold - Bag (Alt: POB-LP-58/U(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$52.5000 / $60.9000 | Buy Now |
DISTI #
798-POB-LP-58/U40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$54.4600 / $57.0300 | Order Now |
DISTI #
HIRPOB-LP-58/U(40)
|
Heilind Electronics | 326-0027-4-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.0400 / $74.4000 | Buy Now |
DISTI #
000000000005534800
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$45.8000 / $56.2000 | Buy Now |
Part Details for POB-LP-58/U(40)
POB-LP-58/U(40) CAD Models
POB-LP-58/U(40) Part Data Attributes
|
POB-LP-58/U(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
POB-LP-58/U(40)
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Manufacturer Series | POB |