Part Details for POD1-J-2.5V-C(40) by Hirose Electric Co Ltd
Overview of POD1-J-2.5V-C(40) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POD1-J-2.5V-C(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8622
|
Newark | Micro Push-Pull Complete Lock Coaxial Connectors |Hirose(Hrs) POD1-J-2.5V-C(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $14.1400 | Buy Now |
DISTI #
POD1-J-2.5V-C(40)-ND
|
DigiKey | CONN RF COAX CBL JACK Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$12.2700 | Buy Now |
DISTI #
POD1-J-2.5V-C(40)
|
Avnet Americas | Connector RF Coaxial Receptacle 0Hz to 3GHz 50Ohm Crimp Straight Cable Mount Gold - Bag (Alt: POD1-J-2.5V-C(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-POD1-J-2.5V-C40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005534864
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now |