Part Details for POE7W2X12-R by Eaton Bussmann
Overview of POE7W2X12-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POE7W2X12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
200 Partner Stock |
|
$4.3100 / $5.8700 | Buy Now | |
DISTI #
000000000001605174
|
Sager | Power Transformers 7W 100uH 1.0A 0.275ohms Min Qty: 200 | 0 |
|
$4.6600 | Buy Now |
|
Master Electronics |
200 Partner Stock |
|
$4.3100 / $5.8700 | Buy Now |
Part Details for POE7W2X12-R
POE7W2X12-R CAD Models
POE7W2X12-R Part Data Attributes
|
POE7W2X12-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
POE7W2X12-R
Eaton Bussmann
7 W, SMPS TRANSFORMER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | TURNS RATIO: 1:0.529:0.588:0.588, SWITCHING FREQUENCY IS 250 KHZ, FLYBACK | |
Height | 8.4 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 29.5 V | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TAPE & REEL | |
Power Rating | 7 W | |
Primary Inductance | 100 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |
Alternate Parts for POE7W2X12-R
This table gives cross-reference parts and alternative options found for POE7W2X12-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POE7W2X12-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POE7W2X12-R | SMPS Transformer, 7W, ROHS COMPLIANT | Cooper Industries | POE7W2X12-R vs POE7W2X12-R |
POE7W2X12-R | SMPS Transformer, 7W, ROHS COMPLIANT | Eaton Corporation | POE7W2X12-R vs POE7W2X12-R |
POE7W2X12 | 7 W, SMPS TRANSFORMER | Eaton Bussmann | POE7W2X12-R vs POE7W2X12 |
POE7W2X12 | SMPS Transformer, 7W | Cooper Industries | POE7W2X12-R vs POE7W2X12 |