Filter Your Search
1 - 3 of 3 results
|
POE7W2X12-R
Eaton Corporation
|
$3.8240 | Yes | Active | 7 W | 12 V | 12 V | 100 µH | SMPS TRANSFORMER | 60 V | 29.5 V | 1 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 8.4 mm | 17.1 mm | 16 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | Eaton | |||||
|
POE7W2X12-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 7 W | 12 V | 100 µH | 100 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.529:0.588:0.588, SWITCHING FREQUENCY IS 250 KHZ, FLYBACK | 60 V | 29.5 V | 2 | 2 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 8.4 mm | 17.1 mm | 16 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | Eaton | ||||
|
POE7W2X12-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 7 W | 12 V | 100 µH | 250 kHz | SMPS TRANSFORMER | FLYBACK; HEIGHT DIMENSION INCLUDES TERMI... more | 60 V | 29.5 V | 2 | 2 | 85 °C | -40 °C | SURFACE MOUNT | REEL | YES | 8.4 mm | 17.1 mm | 16 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 |