Part Details for POHR363103E350B by Vishay Intertechnologies
Overview of POHR363103E350B by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for POHR363103E350B
POHR363103E350B CAD Models
POHR363103E350B Part Data Attributes:
|
POHR363103E350B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
POHR363103E350B
Vishay Intertechnologies
Potentiometric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP50, LG-MAX | |
Body Height | 31 mm | |
Body Length or Diameter | 36.7 mm | |
Housing | ANODIZED ALLOY | |
Linearity (%) | 0.05 % | |
Measurement Range-Max (deg) | 353 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SERVO MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,CONDUCTIVE PLASTIC | |
Surface Mount | NO | |
Termination Type | WIRE |