There are no models available for this part yet.
Overview of POK MOPL 0811 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for POK MOPL 0811 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
POK-MOPL-0811
|
TME | Mounting plate, steel, Plating: zinc Min Qty: 1 | 0 |
|
$9.5700 / $10.9300 | RFQ |