Part Details for POK15-R-SMT(800) by Hirose Electric Co Ltd
Overview of POK15-R-SMT(800) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POK15-R-SMT(800)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POK15-R-SMT(800)
|
Avnet Americas | Connector Coaxial Receptacle 0Hz to 3GHz 50Ohm Solder Straight Surface Mount Gold - Tape and Reel (Alt: POK15-R-SMT(800)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0875 / $2.4215 | Buy Now |
DISTI #
798-POK15-R-SMT(800)
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$2.0100 / $2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.0400 | Buy Now |
DISTI #
HIRPOK15-R-SMT(800)
|
Heilind Electronics | 480-0700-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $4.3400 | Buy Now |
DISTI #
POK15-R-SMT(800)
|
Avnet Americas | Connector Coaxial Receptacle 0Hz to 3GHz 50Ohm Solder Straight Surface Mount Gold - Tape and Reel (Alt: POK15-R-SMT(800)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0875 / $2.4215 | Buy Now |
DISTI #
POK15-R-SMT(800)
|
Avnet Americas | Connector Coaxial Receptacle 0Hz to 3GHz 50Ohm Solder Straight Surface Mount Gold - Tape and Reel (Alt: POK15-R-SMT(800)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0875 / $2.4215 | Buy Now |
DISTI #
000000000006119706
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1000 | 0 |
|
$1.9200 / $2.2400 | Buy Now |
Part Details for POK15-R-SMT(800)
POK15-R-SMT(800) CAD Models
POK15-R-SMT(800) Part Data Attributes
|
POK15-R-SMT(800)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
POK15-R-SMT(800)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |