Part Details for POK16-R-PC(895) by Hirose Electric Co Ltd
Overview of POK16-R-PC(895) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POK16-R-PC(895)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8632
|
Newark | 7.4Mm Mated Height Rf Board-To-Board Connector For Automotive |Hirose(Hrs) POK16-R-PC(895) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7600 / $6.5200 | Buy Now |
DISTI #
POK16-R-PC(895)
|
Avnet Americas | Connector Board-to-Board Receptacle 0Hz to 3GHz 50Ohm Solder Straight Surface Mount - Tape and Reel (Alt: POK16-R-PC(895)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$4.0750 / $4.7270 | Buy Now |
DISTI #
798-POK16-R-PC895
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$4.0700 / $6.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9800 | Buy Now |
DISTI #
HIRPOK16-R-PC(895)
|
Heilind Electronics | 480-0785-0-95 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7300 / $4.9500 | Buy Now |
DISTI #
POK16-R-PC(895)
|
Avnet Americas | Connector Board-to-Board Receptacle 0Hz to 3GHz 50Ohm Solder Straight Surface Mount - Tape and Reel (Alt: POK16-R-PC(895)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$4.0750 / $4.7270 | Buy Now |
DISTI #
POK16-R-PC(895)
|
Avnet Americas | Connector Board-to-Board Receptacle 0Hz to 3GHz 50Ohm Solder Straight Surface Mount - Tape and Reel (Alt: POK16-R-PC(895)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$4.0750 / $4.7270 | Buy Now |
DISTI #
000000000006272133
|
Sager | Automotive Connectors Min Qty: 100 | 0 |
|
$3.7400 / $4.3500 | Buy Now |