Part Details for POM-2738P-R by PUI Audio
Overview of POM-2738P-R by PUI Audio
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POM-2738P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1158-ND
|
DigiKey | MIC COND ANLG OMNI -38DB 0.236"D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1700 In Stock |
|
$1.2211 / $2.1600 | Buy Now |
DISTI #
POM-2738P-R
|
Avnet Americas | Mic Omni-Directional 2200Ohm -38±3dB 10Vdc Round Pin - Boxed Product (Development Kits) (Alt: POM-2738P-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$1.1928 / $1.8058 | Buy Now |
DISTI #
665-POM-2738P-R
|
Mouser Electronics | Microphones 2.2kOHM X 6mm RoHS: Compliant | 516 |
|
$1.2100 / $2.1000 | Buy Now |
|
Onlinecomponents.com | ELECTRET CONDENSER MICROPHONE 6MM DIA |
1000 In Stock |
|
$1.0000 / $1.4100 | Buy Now |
DISTI #
59386892
|
Verical | Mic Omni-Directional 2200Ohm -38±3dB 2VDC Round Pin Min Qty: 100 Package Multiple: 100 Date Code: 2129 | Americas - 1000 |
|
$1.6523 / $4.2119 | Buy Now |
DISTI #
POM-2738P-R
|
Avnet Americas | Mic Omni-Directional 2200Ohm -38±3dB 10Vdc Round Pin - Boxed Product (Development Kits) (Alt: POM-2738P-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$1.1928 / $1.8058 | Buy Now |
DISTI #
000000000006238859
|
Sager | Microphones 2.2kOHM X 6mm Min Qty: 100 | 0 |
|
$1.2900 / $1.6900 | Buy Now |
DISTI #
POM-2738P-R
|
Avnet Abacus | Mic Omni-Directional 2200Ohm -38�3dB 10Vdc Round Pin (Alt: POM-2738P-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1193013
|
Farnell | MICROPHONE, OMNI PCB, 6MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 47 |
|
$1.2094 / $2.3233 | Buy Now |
|
Master Electronics | ELECTRET CONDENSER MICROPHONE 6MM DIA |
1000 In Stock |
|
$1.0000 / $1.4100 | Buy Now |
Part Details for POM-2738P-R
POM-2738P-R CAD Models
POM-2738P-R Part Data Attributes:
|
POM-2738P-R
PUI Audio
Buy Now
|
Compare Parts:
POM-2738P-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |