Part Details for POS DIN100W15 by POS
Overview of POS DIN100W15 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS DIN100W15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS-DIN100W15
|
TME | Power supply: switched-mode, for DIN rail, 100W, 15VDC, 0÷6.66A Min Qty: 1 | 10 |
|
$23.4000 / $27.7900 | Buy Now |