Part Details for POS-6 by BUD Industries Inc
Overview of POS-6 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for POS-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4472
|
Newark | Power Outlet, 6Way, 19In, Grey, No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:311Mm, External Width - Metric:44.5Mm, Cable Length - Metric:1.83M, Length - Imperial:12.3", Product Range:- Rohs Compliant: No |Bud Industries POS-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$70.8200 / $71.5000 | Buy Now |
DISTI #
POS-6-ND
|
DigiKey | PWR STRIP 12.25" 15A 6OUT 6'C Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.7500 | Buy Now |
DISTI #
563-POS-6
|
Mouser Electronics | Racks & Rack Cabinet Accessories Power Outlet Strip, 6 outlets, 12.25" RoHS: Not Compliant | 0 |
|
$68.6300 / $68.7500 | Order Now |
DISTI #
70148222
|
RS | Power Strip, Basic,6 Outlets, Rack Mnt, Cur-Rtg 15A,6ft. Cord, Vol-Rtg 125VAC, UL | Bud Industries POS-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$70.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.9400 | Buy Now |
|
Onlinecomponents.com | Power Strip - 6 Outlets - 125V Input - 15A max - 6' (1.83m) Cord Length - Aluminum Housing. RoHS: Compliant | 2 Factory Stock |
|
$64.8200 / $70.7800 | Buy Now |
DISTI #
000000000002173649
|
Sager | Racks & Rack Cabinet Accessories Power Outlet Strip, 6 outlets, 12.25 Min Qty: 1 | 2 |
|
$59.4500 / $77.5500 | Buy Now |
|
Master Electronics | Power Strip - 6 Outlets - 125V Input - 15A max - 6' (1.83m) Cord Length - Aluminum Housing. RoHS: Compliant | 2 Factory Stock |
|
$64.8200 / $70.7800 | Buy Now |
DISTI #
10289348
|
TestEquity LLC | Bud Industries POS-6 Power Outlet Strip, 6 Outlets, 15 amp, 125 V, 14 Gauge, 12.25in, 6ft Cord | 4 |
|
$77.5500 | Buy Now |