Part Details for POS-9-S by BUD Industries Inc
Overview of POS-9-S by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for POS-9-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6383
|
Newark | Power Outlet, 9Way, 19In, Grey, No. Of Outlets:9Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.5Mm, External Width - Metric:50.8Mm, Cable Length - Metric:1.83M, Length - Imperial:60.1", Product Range:- Rohs Compliant: No |Bud Industries POS-9-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$116.4700 / $116.4800 | Buy Now |
DISTI #
POS-9-S-ND
|
DigiKey | PWR OUTLET STRIP SURGE PROTECT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.0000 | Buy Now |
DISTI #
563-POS-9-S
|
Mouser Electronics | Racks & Rack Cabinet Accessories Surge Suppressed Power Outlet Strip, 9 outlets, 60" RoHS: Not Compliant | 0 |
|
$111.9900 / $112.0000 | Order Now |
DISTI #
70148869
|
RS | Power Strip, Suppressed,9 Outlets, Rack Mnt, Cur-Rtg 15A,6ft. Cord, Vol-Rtg 125VAC | Bud Industries POS-9-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$112.3400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power 1.82m 14AWG 3 POS Power to 4(3 POS Power) M-F RoHS: Compliant | 2 Factory Stock |
|
$110.3500 / $138.4700 | Buy Now |
DISTI #
000000000002173654
|
Sager | Racks & Rack Cabinet Accessories Surge Suppressed Power Outlet Strip, 9 outlets, 60 Min Qty: 1 | 2 |
|
$96.9000 / $126.4000 | Buy Now |
|
Master Electronics | Cable Assembly Power 1.82m 14AWG 3 POS Power to 4(3 POS Power) M-F RoHS: Compliant | 2 Factory Stock |
|
$110.3500 / $138.4700 | Buy Now |