Part Details for POS100FT-52-147KAA by Vitrohm Portuguesa LDA
Overview of POS100FT-52-147KAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS100FT-52-147KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS100FT-52-147KAA
|
Avnet Abacus | Resistor, 147 kOhm, � 1%, 1 W, Axial Leaded, Metal Oxide, Power - Tape and Reel (Alt: POS100FT-52-147KAA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |