Part Details for POS100JT-52-15KAA by Vitrohm Portuguesa LDA
Overview of POS100JT-52-15KAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS100JT-52-15KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS100JT-52-15KAA
|
Avnet Abacus | Resistor, 15 kOhm, � 5%, 1 W, Axial Leaded, Metal Oxide, Power - Tape and Reel (Alt: POS100JT-52-15KAA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for POS100JT-52-15KAA
POS100JT-52-15KAA CAD Models
POS100JT-52-15KAA Part Data Attributes
|
POS100JT-52-15KAA
Vitrohm Portuguesa LDA
Buy Now
|
Compare Parts:
POS100JT-52-15KAA
Vitrohm Portuguesa LDA
|
Samacsys Manufacturer | Vitrohm |