Part Details for POS12200A by POS
Overview of POS12200A by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS12200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS12200A
|
TME | Power supply: switched-mode, mains,plug, 12VDC, 2A, 24W, Plug: EU Min Qty: 1 | 245 |
|
$8.9500 / $10.1400 | Buy Now |