Part Details for POS200JT-73-150RAA by Vitrohm Portuguesa LDA
Overview of POS200JT-73-150RAA by Vitrohm Portuguesa LDA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for POS200JT-73-150RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS200JT-73-150RAA
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 2 W, Axial Leaded, Metal Oxide, Power - Tape and Reel (Alt: POS200JT-73-150RAA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
18E680
|
Bürklin Elektronik | Metal Oxide Film Resistor, 150 Ω, 2 W, ±5 % Min Qty: 1 | 1095 |
|
$0.0877 / $0.2738 | Buy Now |
Part Details for POS200JT-73-150RAA
POS200JT-73-150RAA CAD Models
POS200JT-73-150RAA Part Data Attributes
|
POS200JT-73-150RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
POS200JT-73-150RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, RATED AC VOLTAGE (V): 500 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |