Part Details for POS200JT-73-47KAA by YAGEO Corporation
Overview of POS200JT-73-47KAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS200JT-73-47KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS200JT-73-47KAA
|
TTI | 47K OHM 5% 200PPM 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0630 / $0.0690 | Buy Now |