Part Details for POS300GT-77-10KAA by YAGEO Corporation
Overview of POS300GT-77-10KAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS300GT-77-10KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-POS300GT7710KAA
|
Mouser Electronics | Metal Oxide Resistors 10K ohm 2% 3W AEC-Q200 RoHS: Compliant | 1890 |
|
$0.1430 / $0.6200 | Buy Now |
Part Details for POS300GT-77-10KAA
POS300GT-77-10KAA CAD Models
POS300GT-77-10KAA Part Data Attributes:
|
POS300GT-77-10KAA
YAGEO Corporation
Buy Now
|
Compare Parts:
POS300GT-77-10KAA
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |