Part Details for POS300JT-77-2R7AA by Vitrohm Portuguesa LDA
Overview of POS300JT-77-2R7AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS300JT-77-2R7AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS300JT-77-2R7AA
|
Avnet Abacus | Resistor, 2.7 Ohm, � 5%, 3 W, Axial Leaded, Metal Oxide, Power - Tape and Reel (Alt: POS300JT-77-2R7AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S804200056533
|
Chip1Stop | Unclassified | 5000 |
|
$0.3670 / $0.4240 | Buy Now |
Part Details for POS300JT-77-2R7AA
POS300JT-77-2R7AA CAD Models
POS300JT-77-2R7AA Part Data Attributes
|
POS300JT-77-2R7AA
Vitrohm Portuguesa LDA
Buy Now
|
Compare Parts:
POS300JT-77-2R7AA
Vitrohm Portuguesa LDA
|
Samacsys Manufacturer | Vitrohm |