Part Details for POS400JT-77-100RAA by Vitrohm Portuguesa LDA
Overview of POS400JT-77-100RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POS400JT-77-100RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POS400JT-77-100RAA
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 4 W, Axial Leaded, Metal Oxide, Power - Tape and Reel (Alt: POS400JT-77-100RAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
29E648
|
Bürklin Elektronik | Metal Oxide Film Resistor, 100 Ω, 4 W, ±5 % Min Qty: 1 | 5293 |
|
$0.7074 / $1.7362 | Buy Now |
Part Details for POS400JT-77-100RAA
POS400JT-77-100RAA CAD Models
POS400JT-77-100RAA Part Data Attributes
|
POS400JT-77-100RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
POS400JT-77-100RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Metal Oxide Film, 4W, 100ohm, 750V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF, RATED AC VOLTAGE (V): 750 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 20 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for POS400JT-77-100RAA
This table gives cross-reference parts and alternative options found for POS400JT-77-100RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POS400JT-77-100RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PO591-05R100R | Fixed Resistor, Metal Oxide Film, 4W, 100ohm, 750V, 5% +/-Tol, -200,200ppm/Cel, | Vitrohm Portuguesa LDA | POS400JT-77-100RAA vs PO591-05R100R |