Part Details for POSA-138 by Mini-Circuits
Overview of POSA-138 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for POSA-138
POSA-138 CAD Models
POSA-138 Part Data Attributes
|
POSA-138
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
POSA-138
Mini-Circuits
Voltage Controlled Oscillator, 118MHz Min, 138MHz Max, HERMETIC SEALED, METAL, CASE C07, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | PGA16,4X4,200 | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 16 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 2.3 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 138 MHz | |
Operating Frequency-Min | 118 MHz | |
Operating Frequency-Nom | 138 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | PGA16,4X4,200 | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 20.57mm x 20.57mm x 10.41mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |