Part Details for POSB05200A-WH by POS
Overview of POSB05200A-WH by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POSB05200A-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSB05200A-WH
|
TME | Power supply: switched-mode, mains,plug, 5VDC, 2A, 10W, Plug: EU Min Qty: 1 | 43 |
|
$4.5700 / $5.1700 | Buy Now |