Part Details for POSB24100A by POS
Overview of POSB24100A by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POSB24100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSB24100A
|
TME | Power supply: switching, mains,plug, 24VDC, 1A, 24W, Plug: EU, black Min Qty: 1 | 18 |
|
$6.7300 / $7.6200 | Buy Now |