Part Details for POSC05200A-2555L by POS
Overview of POSC05200A-2555L by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POSC05200A-2555L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSC05200A-25L
|
TME | Power supply: switching, mains,plug, 5VDC, 2A, 10W, Plug: EU, 78.7% Min Qty: 1 | 25 |
|
$6.0500 / $7.2200 | Buy Now |