There are no models available for this part yet.
Overview of POSC09100A-0723 by POS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Right Angle | |
10072354-G01-48ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 48 Positions - 2mm (0.079inch) - Right Angle | |
10072353-F01-22ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for POSC09100A-0723 by POS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
POSC09100A-07
|
TME | Power supply: switching, mains,plug, 9VDC, 1A, 9W, Plug: EU, 81.34% Min Qty: 1 | 20 |
|
$5.0600 / $6.0400 | Buy Now |