Part Details for POSC09350D-C8-2555 by POS
Overview of POSC09350D-C8-2555 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2555DPA-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 17A 104Mohm Wpak | |
66925-553LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 106 Positions, 2.54mm (0.100in) Pitch | |
10125550-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Price & Stock for POSC09350D-C8-2555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSC09350D-C8-25
|
TME | Power supply: switching, 9VDC, 3.5A, Out: 5,5/2,5, 31.5W, 90÷264VAC Min Qty: 1 | 31 |
|
$11.3200 / $12.9400 | Buy Now |