Part Details for POSC12050A-1748 by POS
Overview of POSC12050A-1748 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POSC12050A-1748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSC12050A-48
|
TME | Power supply: switched-mode, mains,plug, 12VDC, 0.5A, 6W, Plug: EU Min Qty: 1 | 45 |
|
$4.8200 / $5.7600 | Buy Now |