Part Details for POSC12250D-C8-WH by POS
Overview of POSC12250D-C8-WH by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POSC12250D-C8-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSC12250D-C8-WH
|
TME | Power supply: switched-mode, 12VDC, 2.5A, Out: 5,5/2,1, 30W, 86.95% Min Qty: 1 | 135 |
|
$7.6900 / $8.7100 | Buy Now |