Part Details for POSC12300D-C14 by POS
Overview of POSC12300D-C14 by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POSC12300D-C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSC12300D-C14
|
TME | Power supply: switching, 12VDC, 3A, Out: 5,5/2,1, 36W, 90÷264VAC Min Qty: 1 | 155 |
|
$10.2200 / $11.6800 | Buy Now |