There are no models available for this part yet.
Overview of POT3106W-1-503 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for POT3106W-1-503 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1400 |
|
RFQ | ||||
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 50000 ohm | 1120 |
|
$0.8750 / $2.5000 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 50000 ohm | 320 |
|
$0.9192 / $2.2980 | Buy Now | ||
Quest Components | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5 W, 50000 ohm | 62 |
|
$0.7000 / $1.5000 | Buy Now |
CAD Models for POT3106W-1-503 by Murata Manufacturing Co Ltd
Part Data Attributes for POT3106W-1-503 by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Manufacturer Series
|
POT3106
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
50000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for POT3106W-1-503
This table gives cross-reference parts and alternative options found for POT3106W-1-503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POT3106W-1-503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POT3106W-1-500 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 50ohm | Murata Manufacturing Co Ltd | POT3106W-1-503 vs POT3106W-1-500 |
PV36W253A01B00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 25000ohm | Murata Manufacturing Co Ltd | POT3106W-1-503 vs PV36W253A01B00 |
PV36W201A01M15 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 200ohm | Murata Manufacturing Co Ltd | POT3106W-1-503 vs PV36W201A01M15 |
PV36W200A01B00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20ohm | Murata Manufacturing Co Ltd | POT3106W-1-503 vs PV36W200A01B00 |
PV36W203A01M15 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20000ohm | Murata Manufacturing Co Ltd | POT3106W-1-503 vs PV36W203A01M15 |
POT3106W-1-201 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 200ohm | Murata Manufacturing Co Ltd | POT3106W-1-503 vs POT3106W-1-201 |
CT-94EY200KOHM(204) | Potentiometer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 3819, | Nidec Copal Electronics Corporation | POT3106W-1-503 vs CT-94EY200KOHM(204) |
PV36W201A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 200ohm | Murata Manufacturing Co Ltd | POT3106W-1-503 vs PV36W201A01A00 |
PV36W253A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 25000ohm | Murata Manufacturing Co Ltd | POT3106W-1-503 vs PV36W253A01A00 |
PV36W200A01A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 20ohm | Murata Manufacturing Co Ltd | POT3106W-1-503 vs PV36W200A01A00 |