Part Details for POT3107W-1-502 by Murata Manufacturing Co Ltd
Overview of POT3107W-1-502 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for POT3107W-1-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 3600 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | 2880 |
|
$0.8800 / $3.2000 | Buy Now |
Part Details for POT3107W-1-502
POT3107W-1-502 CAD Models
POT3107W-1-502 Part Data Attributes
|
POT3107W-1-502
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
POT3107W-1-502
Murata Manufacturing Co Ltd
Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Lead Diameter | 0.4 mm | |
Lead Length | 5 mm | |
Manufacturer Series | POT3107 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | 3 Terminals | |
Package Width | 4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Series | POT3107 | |
Size Code | 2516 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |