Part Details for POZ2AN-1-502N by Murata Manufacturing Co Ltd
Overview of POZ2AN-1-502N by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341T-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-502NXD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, SMD |
Price & Stock for POZ2AN-1-502N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1915 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ |