Part Details for PP-2AA-508 W/BK GRIP (ALTERNATE: 83561-501-508) by PacTec
Overview of PP-2AA-508 W/BK GRIP (ALTERNATE: 83561-501-508) by PacTec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP-2AA-508 W/BK GRIP (ALTERNATE: 83561-501-508)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079837
|
RS | Enclosure, ABS Plastic, 4X Assembly, 3.719 in., 1.1 in., 2.487 in. | PacTec PP-2AA-508 W/BK GRIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$6.5700 | Buy Now |