Part Details for PP041W-S by Supertronic
Overview of PP041W-S by Supertronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP041W-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP041W
|
TME | Enclosure: multipurpose, X: 51mm, Y: 101mm, Z: 26mm, ABS, white Min Qty: 1 | 27 |
|
$2.3700 / $2.9700 | Buy Now |