Part Details for PP1001B5UF+/-10%350V by EXXELIA Group
Overview of PP1001B5UF+/-10%350V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PP1001B5UF+/-10%350V
PP1001B5UF+/-10%350V CAD Models
PP1001B5UF+/-10%350V Part Data Attributes
|
PP1001B5UF+/-10%350V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP1001B5UF+/-10%350V
EXXELIA Group
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Stud Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Surface Mount | NO | |
Terminal Shape | LUG |