Part Details for PP1002B10UF+/-5%450V by EXXELIA Group
Overview of PP1002B10UF+/-5%450V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4515DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 27A 200Mohm To-3P | |
2SK1517-E | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 20A 250Mohm To-3P | |
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 |
Part Details for PP1002B10UF+/-5%450V
PP1002B10UF+/-5%450V CAD Models
PP1002B10UF+/-5%450V Part Data Attributes
|
PP1002B10UF+/-5%450V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP1002B10UF+/-5%450V
EXXELIA Group
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for PP1002B10UF+/-5%450V
This table gives cross-reference parts and alternative options found for PP1002B10UF+/-5%450V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP1002B10UF+/-5%450V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32436-A6106-J030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | TDK Epcos | PP1002B10UF+/-5%450V vs B32436-A6106-J030 |
B32323-B6106-J010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | TDK Epcos | PP1002B10UF+/-5%450V vs B32323-B6106-J010 |
B32436-A6106-J050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | TDK Epcos | PP1002B10UF+/-5%450V vs B32436-A6106-J050 |
B32332B6106J060 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | PP1002B10UF+/-5%450V vs B32332B6106J060 |
45H04100M | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount | Samwha Electronics | PP1002B10UF+/-5%450V vs 45H04100M |
B32330B6106J060 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | PP1002B10UF+/-5%450V vs B32330B6106J060 |
B32330B6106J060 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | PP1002B10UF+/-5%450V vs B32330B6106J060 |
B32321-B6106-J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, CAN | TDK Corporation | PP1002B10UF+/-5%450V vs B32321-B6106-J010 |
B32323-B6106-J010 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, CAN | TDK Corporation | PP1002B10UF+/-5%450V vs B32323-B6106-J010 |
B32436-A6106-J050 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 10uF, Chassis Mount, CAN | TDK Corporation | PP1002B10UF+/-5%450V vs B32436-A6106-J050 |