Part Details for PP1002B20UF+/-5%350V by EXXELIA Group
Overview of PP1002B20UF+/-5%350V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1809IS6#TRMPBF | Analog Devices | 1x 180MHz, 350V/µs R2R In & Ou | |
LT1809IS6#TRPBF | Analog Devices | 1x 180MHz, 350V/µs R2R In & Ou | |
LT1810IS8#PBF | Analog Devices | 2x 180MHz, 350V/µs R2R In & Ou |
Part Details for PP1002B20UF+/-5%350V
PP1002B20UF+/-5%350V CAD Models
PP1002B20UF+/-5%350V Part Data Attributes
|
PP1002B20UF+/-5%350V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PP1002B20UF+/-5%350V
EXXELIA Group
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for PP1002B20UF+/-5%350V
This table gives cross-reference parts and alternative options found for PP1002B20UF+/-5%350V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP1002B20UF+/-5%350V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP1002A20UF+/-5%350V | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 20uF, Chassis Mount, | EXXELIA Group | PP1002B20UF+/-5%350V vs PP1002A20UF+/-5%350V |