Part Details for PP100GR by Superior Electric
Overview of PP100GR by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP100GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F044
|
Newark | Test Plug, Pin-Plug, 100A, Red, Product Range:Pp100 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:100A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Body Material:Nylon Plastic, Colour:Red Rohs Compliant: Yes |Superior Electric PP100GR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$97.3500 / $105.8200 | Buy Now |
DISTI #
70120732
|
RS | Conn Electrical Snap-On Cbl Plug Positive-Grip Pin Cont Engineering Grade 100A | Superior Electric PP100GR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$98.3300 / $106.8800 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
32 In Stock |
|
$92.8000 / $122.0800 | Buy Now |
|
Master Electronics | Conn Binding Post PIN 1 POS ST Cable Mount 1 Port RoHS: Compliant |
32 In Stock |
|
$92.8000 / $122.0800 | Buy Now |
Part Details for PP100GR
PP100GR CAD Models
PP100GR Part Data Attributes
|
PP100GR
Superior Electric
Buy Now
|
Compare Parts:
PP100GR
Superior Electric
|
Samacsys Manufacturer | SUPERIOR ELECTRIC |