There are no models available for this part yet.
Overview of PP119G-S by Supertronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PP119G-S by Supertronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PP119G
|
TME | Enclosure: multipurpose, X: 60mm, Y: 64mm, Z: 41mm, ABS, grey Min Qty: 1 | 2 |
|
$6.8800 / $8.6000 | Buy Now |