There are no models available for this part yet.
Overview of PP12-2M/B by Gembird Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK50565N2S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX65N-2MB | |
YRTK50565N2S00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX65N-2MB | |
YRTK50565N2S00010BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX65N-2MB |
Price & Stock for PP12-2M/B by Gembird Electronics Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PP12-2M/B
|
TME | Patch cord, U/UTP, 5e, stranded, CCA, PVC, blue, 2m, 26AWG Min Qty: 1 | 51 |
|
$0.7800 / $1.2300 | Buy Now |