Part Details for PP2-7U1-2B2 by TE Connectivity
Overview of PP2-7U1-2B2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9386AE-2B2-33N125.000000 | SiTime | SIT9386AE-2B2-33N125.000000 | |
SIT9366AI-2B2-33E1.000000 | SiTime | SIT9366AI-2B2-33E1.000000 | |
SIT9120AI-2B2-33N156.250000 | SiTime | SIT9120AI-2B2-33N156.250000 |
Price & Stock for PP2-7U1-2B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button ON (ON) DPDT Round Plunger 10A 277VAC Momentary Contact Panel Mount Quick Connect RoHS: Compliant | 0 |
|
$4.3700 / $12.2800 | Buy Now |