Part Details for PP21-2-15.0A-OA-S by Airpax
Overview of PP21-2-15.0A-OA-S by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP21-2-15.0A-OA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71361068
|
RS | Circuit Breaker Magnetic-Hydraulic 15A 250VAC 65VDC Push-Pull Plunger UL1077 | Sensata - Airpax PP21-2-15.0A-OA-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$46.0100 | Buy Now |