Part Details for PP29-27261-2 by Sensata Circuit Breakers
Overview of PP29-27261-2 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP29-27261-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PP29-27261-2-ND
|
DigiKey | CIR BRKR MAG-HYDR PUSH-PULL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Assembly - 2 Sect - Custom - 125Vac 62F delay w/20Vac Trip - 15A RoHS: Compliant |
4 In Stock |
|
$27.0500 / $53.2100 | Buy Now |
DISTI #
000000000000726198
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Assembly - 2 Sect - Custom - 125Vac 62F delay w/20Vac Trip - 15A RoHS: Compliant |
4 In Stock |
|
$27.0500 / $53.2100 | Buy Now |