Part Details for PP45-S-SW-29044-1 by Sensata Circuit Breakers
Overview of PP45-S-SW-29044-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PP45-S-SW-29044-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PP45-S-SW-29044-1-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$18.3300 / $26.0100 | Buy Now |
DISTI #
PP45-S-SW-29044-1-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXPP45-S-SW-29044-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
20 Partner Stock |
|
$20.7300 / $31.2100 | Buy Now |
DISTI #
000000000000726212
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$17.2600 / $29.0000 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull. RoHS: Compliant |
20 Partner Stock |
|
$20.7300 / $31.2100 | Buy Now |