Part Details for PPA1704200KN by Nichicon Corporation
Overview of PPA1704200KN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PPA1704200KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-PPA1704200KN-ND
|
DigiKey | CAP FILM 2UF 10% 700VDC AXIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PPA1704200KN
|
Mouser Electronics | Film Capacitors 700 Vdc 2uf Cylindrical. axial RoHS: Compliant | 0 |
|
$5.0400 / $5.7400 | Order Now |